Industrial Power Capacitor
Nichicon
The BC and CX series of surface mount parts are suitable for high temperature applications, available in vibration resistant versions. The BT and BW series are radial parts, intended for high voltage and high temperature applications.
Related Parts
Bild | Hersteller-Teilenummer | Beschreibung | Spannung - Nennwert | Verfügbare Menge | Preis | ||
---|---|---|---|---|---|---|---|
UBW1A472MHD | CAP ALUM 4700UF 20% 10V RADIAL | 10 V | 0 - Sofort | $2.57 | Details anzeigen | ||
UBW1C332MHD | CAP ALUM 3300UF 20% 16V RADIAL | 16 V | 0 - Sofort | $2.57 | Details anzeigen | ||
UBW1E222MHD | CAP ALUM 2200UF 20% 25V RADIAL | 25 V | 0 - Sofort | $2.64 | Details anzeigen | ||
UBW1H102MHD | CAP ALUM 1000UF 20% 50V RADIAL | 50 V | 296 - Sofort | $2.57 | Details anzeigen | ||
UBW1J102MHD | CAP ALUM 1000UF 20% 63V RADIAL | 63 V | 324 - Sofort | $2.57 | Details anzeigen | ||
UBW1J471MHD | CAP ALUM 470UF 20% 63V RADIAL | 63 V | 546 - Sofort | $1.57 | Details anzeigen | ||
UBW1K331MHD | CAP ALUM 330UF 20% 80V RADIAL | 80 V | 657 - Sofort | $1.66 | Details anzeigen | ||
UBW2A331MHD | CAP ALUM 330UF 20% 100V RADIAL | 100 V | 0 - Sofort | $2.94 | Details anzeigen |