Relay Products
TE Connectivity (TE) Relay Products offer an extremely broad range of relays for application in many different markets. Appliance, Alternative Energy, Automotive, Alternative Power Vehicle, Lighting, Building Equipment, Industrial, and Power Metering are some of the key industries served.
Industrial
IM Signal Relays
The IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles.
Panel Plug-In Relays
The TE Connectivity panel plug-in relays provide a plug-in or panel-mount option in 1 to 4 pole configurations and even up to 8 poles with some versions. Their transparent covers allow for visual observance of the relay's internal component functionality.
SSRx Series Solid State Relays
Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off. Models are available in zero voltage turn-on and random voltage turn-on versions, permitting users to select a relay with the preferred switching characteristics for a given application.
PE Series Relays
TE Connectivity's PE series relay is a small relay offering 1 form C (CO) or 1 form A (NO) contacts rated 5 amps. It achieves its compact size and relatively high switching capacity with a sensitive coil requiring only 200 mW.
Appliance
T9A Series Relays
T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.
T92 Series Relays
T92 is the two pole version of the T9 relay family. It is offered with either a form A or form C contact arrangement. The normally open contacts are nominally rated 30 A, and there is a 40 A UL rating.
Circuit Breakers
TE Connectivity's thermal circuit breakers are available with rocker, push-pull, toggle, and push-to-reset actuators. These circuit breakers combine on/off switching with circuit protection in a single unit. They also offer a low-cost alternative to magnetic circuit breakers.
RZ Relays
TE Connectivity presents the RZ relay, the next generation of the successful RT series product line - a relay delivering excellent performance. At 85°C ambient temperature and 16 A switching current, 50,000 cycles are VDE approved and UL recognized.
Alternative Energy
High-Performance PCFN Solar Relays
TE Connectivity's high-performance PCFN solar relays feature a 1.5 W coil with low holding power of 200 mW to help lower energy costs.
Automotive
Mini K HV Compact Pre-Charge Relay
TE Connectivity’s Potter & Brumfield mini K HV compact pre-charge relay supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles.
Automotive Relays
View all TE Connectivity Automotive Relays available from DigiKey.
Building Equipment
SR4 Series Relays
TE Connectivity's SR4D/M is a four pole relay with force guided contacts. They are key elements of safety circuits and modules that are required for use for a variety of applications in industrial controls, railway signals and controls, elevator controls, medical equipment, and more.
Safety Relays (SR series)
View all TE Connectivity Safety Relays available from DigiKey.
Panel Plug-In Relays
The TE Connectivity panel plug-in relays provide a plug-in or panel-mount option in 1 to 4 pole configurations and even up to 8 poles with some versions. Their transparent covers allow for visual observance of the relay's internal component functionality.
IM Signal Relays
The IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles.
High-Performance PCFN Solar Relays
TE Connectivity's high-performance PCFN solar relays feature a 1.5 W coil with low holding power of 200 mW to help lower energy costs.
Power Metering
T9A Series Relays
T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.
T92 Series Relays
T92 is the two pole version of the T9 relay family. It is offered with either a form A or form C contact arrangement. The normally open contacts are nominally rated 30 A, and there is a 40 A UL rating.
Lighting
T9A Series Relays
T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.
RTX Series Relay for High Inrush Switching
RTX Series compact size and energy-efficient latching design efficiently switches peak inrush currents up to 320 A.
RT, Inrush Series
For inrush peak currents up to 80A, TE Connectivity RT Inrush Series comes in a 1 form C (CO) or 1 form A (NO) contact arrangement.