
48046-000LF | |
|---|---|
DigiKey Part Number | 609-48046-000LFTR-ND - Tape & Reel (TR) 609-48046-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48046-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48046-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 25 | Fr.0.24080 | Fr.6.02 |
| 50 | Fr.0.22920 | Fr.11.46 |
| 100 | Fr.0.21820 | Fr.21.82 |
| 250 | Fr.0.20456 | Fr.51.14 |
| 500 | Fr.0.19476 | Fr.97.38 |
| 1,000 | Fr.0.18546 | Fr.185.46 |
| 2,500 | Fr.0.17384 | Fr.434.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.15764 | Fr.1,576.40 |
| 20,000 | Fr.0.15012 | Fr.3,002.40 |
| 30,000 | Fr.0.14589 | Fr.4,376.70 |
| 50,000 | Fr.0.14073 | Fr.7,036.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |






















