

AS5311-ATST-500 | |
|---|---|
DigiKey Part Number | AS5311-ATST-500TR-ND - Tape & Reel (TR) AS5311-ATST-500CT-ND - Cut Tape (CT) AS5311-ATST-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5311-ATST-500 |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic PWM |
Datasheet | Datasheet |
EDA/CAD Models | AS5311-ATST-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.16000 | Fr.9.16 |
| 5 | Fr.8.30200 | Fr.41.51 |
| 10 | Fr.7.98500 | Fr.79.85 |
| 25 | Fr.7.60520 | Fr.190.13 |
| 50 | Fr.7.34560 | Fr.367.28 |
| 100 | Fr.7.13590 | Fr.713.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.6.62796 | Fr.3,313.98 |
| 1,000 | Fr.6.44919 | Fr.6,449.19 |
| Unit Price without VAT: | Fr.9.16000 |
|---|---|
| Unit Price with VAT: | Fr.9.90196 |










