
ADM1486ARZ-REEL7 | |
---|---|
DigiKey Part Number | ADM1486ARZ-REEL7TR-ND - Tape & Reel (TR) ADM1486ARZ-REEL7CT-ND - Cut Tape (CT) ADM1486ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1486ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1486ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.42000 | Fr.4.42 |
10 | Fr.2.89100 | Fr.28.91 |
25 | Fr.2.49440 | Fr.62.36 |
100 | Fr.2.04550 | Fr.204.55 |
250 | Fr.1.82508 | Fr.456.27 |
500 | Fr.1.68948 | Fr.844.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.63000 | Fr.1,630.00 |
Unit Price without VAT: | Fr.4.42000 |
---|---|
Unit Price with VAT: | Fr.4.77802 |