

LTC6655BHMS8-2.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6655BHMS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6655BHMS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6655BHMS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6655BHMS8-2.5#TRPBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHMS8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.79000 | Fr.12.79 |
10 | Fr.8.94800 | Fr.89.48 |
25 | Fr.7.94640 | Fr.198.66 |
100 | Fr.6.84000 | Fr.684.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.6.84000 | Fr.17,100.00 |
Unit Price without VAT: | Fr.12.79000 |
---|---|
Unit Price with VAT: | Fr.13.82599 |