
TAJC226M010RNJ | |
|---|---|
DigiKey Part Number | 478-3900-2-ND - Tape & Reel (TR) 478-3900-1-ND - Cut Tape (CT) 478-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M010RNJ |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25800 | Fr.2.58 |
| 50 | Fr.0.19360 | Fr.9.68 |
| 100 | Fr.0.17380 | Fr.17.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.14344 | Fr.71.72 |
| 1,000 | Fr.0.13297 | Fr.132.97 |
| 1,500 | Fr.0.12773 | Fr.191.60 |
| 2,500 | Fr.0.12192 | Fr.304.80 |
| 3,500 | Fr.0.11853 | Fr.414.85 |
| 5,000 | Fr.0.11527 | Fr.576.35 |
| 6,000 | Fr.0.11372 | Fr.682.32 |
| 12,000 | Fr.0.10852 | Fr.1,302.24 |
| 12,500 | Fr.0.10824 | Fr.1,353.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

