
3223J-1-103E | |
|---|---|
DigiKey Part Number | 3223J-1-103ETR-ND - Tape & Reel (TR) 3223J-1-103ECT-ND - Cut Tape (CT) 3223J-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-103E |
Description | TRIMMER 10K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.48000 | Fr.3.48 |
| 10 | Fr.2.93100 | Fr.29.31 |
| 25 | Fr.2.73440 | Fr.68.36 |
| 50 | Fr.2.59360 | Fr.129.68 |
| 100 | Fr.2.45940 | Fr.245.94 |
| 250 | Fr.2.29188 | Fr.572.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.17238 | Fr.1,086.19 |
| 1,000 | Fr.2.05882 | Fr.2,058.82 |
| 1,500 | Fr.1.99506 | Fr.2,992.59 |
| 2,500 | Fr.1.91745 | Fr.4,793.62 |
| 3,500 | Fr.1.86793 | Fr.6,537.76 |
| Unit Price without VAT: | Fr.3.48000 |
|---|---|
| Unit Price with VAT: | Fr.3.76188 |

