ZV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K2220122NIR1

DigiKey Part Number
118-ZV25K2220122NIR1TR-ND - Tape & Reel (TR)
118-ZV25K2220122NIR1CT-ND - Cut Tape (CT)
118-ZV25K2220122NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K2220122NIR1
Description
VARISTOR 39V 1.2KA 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
1.2 kA
Energy
9.5J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,605
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.59800Fr.5.98
25Fr.0.53960Fr.13.49
100Fr.0.47580Fr.47.58
250Fr.0.44536Fr.111.34
500Fr.0.42840Fr.214.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.41186Fr.411.86
2,000Fr.0.39942Fr.798.84
3,000Fr.0.39319Fr.1,179.57
5,000Fr.0.38628Fr.1,931.40
7,000Fr.0.38225Fr.2,675.75
10,000Fr.0.37837Fr.3,783.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723