
AP2191WG-7 | |
|---|---|
DigiKey Part Number | AP2191WGDITR-ND - Tape & Reel (TR) AP2191WGDICT-ND - Cut Tape (CT) AP2191WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2191WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.54300 | Fr.5.43 |
| 25 | Fr.0.48960 | Fr.12.24 |
| 100 | Fr.0.43080 | Fr.43.08 |
| 250 | Fr.0.40280 | Fr.100.70 |
| 500 | Fr.0.38594 | Fr.192.97 |
| 1,000 | Fr.0.37203 | Fr.372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35487 | Fr.1,064.61 |
| 6,000 | Fr.0.34647 | Fr.2,078.82 |
| 9,000 | Fr.0.34226 | Fr.3,080.34 |
| 15,000 | Fr.0.33760 | Fr.5,064.00 |
| 21,000 | Fr.0.33488 | Fr.7,032.48 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |




