
DESD3512SO-7 | |
---|---|
DigiKey Part Number | DESD3512SO-7DITR-ND - Tape & Reel (TR) DESD3512SO-7DICT-ND - Cut Tape (CT) DESD3512SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3512SO-7 |
Description | TVS DIODE 35VWM 12VWM SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60V, 30V Clamp 4A (8/20µs), 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 35V (Max), 12V (Max) | |
Voltage - Breakdown (Min) | 36V, 13.3V | |
Voltage - Clamping (Max) @ Ipp | 60V, 30V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs), 11A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.15100 | Fr.1.51 |
100 | Fr.0.07360 | Fr.7.36 |
500 | Fr.0.07280 | Fr.36.40 |
1,000 | Fr.0.07120 | Fr.71.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05280 | Fr.158.40 |
6,000 | Fr.0.05200 | Fr.312.00 |
9,000 | Fr.0.05193 | Fr.467.37 |
15,000 | Fr.0.05096 | Fr.764.40 |
21,000 | Fr.0.04516 | Fr.948.36 |
30,000 | Fr.0.04500 | Fr.1,350.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |