


DMP4025LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP4025LK3-13TR-ND - Tape & Reel (TR) 31-DMP4025LK3-13CT-ND - Cut Tape (CT) 31-DMP4025LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4025LK3-13 |
Description | MOSFET P-CH 40V 6.7A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.7A (Ta) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1643 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.45800 | Fr.4.58 |
| 100 | Fr.0.24100 | Fr.24.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.21420 | Fr.535.50 |
| 5,000 | Fr.0.21042 | Fr.1,052.10 |
| 7,500 | Fr.0.20409 | Fr.1,530.67 |
| 12,500 | Fr.0.19690 | Fr.2,461.25 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

