


FK2500094Q | |
|---|---|
DigiKey Part Number | FK2500094QDITR-ND - Tape & Reel (TR) FK2500094QDICT-ND - Cut Tape (CT) FK2500094QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500094Q |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.96100 | Fr.9.61 |
| 25 | Fr.0.90880 | Fr.22.72 |
| 50 | Fr.0.87120 | Fr.43.56 |
| 100 | Fr.0.83520 | Fr.83.52 |
| 250 | Fr.0.78984 | Fr.197.46 |
| 500 | Fr.0.75716 | Fr.378.58 |
| 1,000 | Fr.0.72586 | Fr.725.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.67893 | Fr.2,036.79 |
| 6,000 | Fr.0.65092 | Fr.3,905.52 |
| 9,000 | Fr.0.63509 | Fr.5,715.81 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |



