B0510-2R5224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B0510-2R5224

B0510-2R5224-R

DigiKey Part Number
283-B0510-2R5224-R-ND
Manufacturer
Manufacturer Product Number
B0510-2R5224-R
Description
CAP 220MF -20% +80% 2.5V T/H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 2.5 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
2Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.17000Fr.3.17
10Fr.2.24200Fr.22.42
50Fr.1.87380Fr.93.69
100Fr.1.76000Fr.176.00
500Fr.1.56766Fr.783.83
1,000Fr.1.50809Fr.1,508.09
2,500Fr.1.44515Fr.3,612.88
5,000Fr.1.40719Fr.7,035.95
Manufacturers Standard Package
Unit Price without VAT:Fr.3.17000
Unit Price with VAT:Fr.3.42677