
HL254HO/PS/UV/W | |
---|---|
DigiKey Part Number | 4718-HL254HO/PS/UV/W-ND |
Manufacturer | |
Manufacturer Product Number | HL254HO/PS/UV/W |
Description | 54W HO, PS BLST, UNV, 2 LMP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 16.70" L x 1.18" W x 1.00" H (424.2mm x 30mm x 25.4mm) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 16.70" L x 1.18" W x 1.00" H (424.2mm x 30mm x 25.4mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.50000 | Fr.21.50 |
5 | Fr.19.64800 | Fr.98.24 |
20 | Fr.18.17850 | Fr.363.57 |
40 | Fr.17.48450 | Fr.699.38 |
60 | Fr.17.09067 | Fr.1,025.44 |
100 | Fr.16.60680 | Fr.1,660.68 |
260 | Fr.15.73746 | Fr.4,091.74 |
500 | Fr.15.16824 | Fr.7,584.12 |
Unit Price without VAT: | Fr.21.50000 |
---|---|
Unit Price with VAT: | Fr.23.24150 |