
MC70-1T-UNNSL | |
---|---|
DigiKey Part Number | 4718-MC70-1T-UNNSL-ND |
Manufacturer | |
Manufacturer Product Number | MC70-1T-UNNSL |
Description | 70W UNIV MICRO SLIM ELEC BLST. W |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | 305V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.117.38000 | Fr.117.38 |
5 | Fr.107.24600 | Fr.536.23 |
10 | Fr.103.15100 | Fr.1,031.51 |
25 | Fr.97.97080 | Fr.2,449.27 |
50 | Fr.94.22220 | Fr.4,711.11 |
Unit Price without VAT: | Fr.117.38000 |
---|---|
Unit Price with VAT: | Fr.126.88778 |