
BSZ031NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ031NE2LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ031NE2LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ031NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ031NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 19A/40A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 19A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ031NE2LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.62900 | Fr.6.29 |
| 100 | Fr.0.45540 | Fr.45.54 |
| 500 | Fr.0.37124 | Fr.185.62 |
| 1,000 | Fr.0.33796 | Fr.337.96 |
| 2,000 | Fr.0.31947 | Fr.638.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.27128 | Fr.1,356.40 |
| 10,000 | Fr.0.26499 | Fr.2,649.90 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |












