
APAPA22K152 | |
---|---|
DigiKey Part Number | 455-3085-ND |
Manufacturer | |
Manufacturer Product Number | APAPA22K152 |
Description | JUMPER SPHD-001T-P0.5 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.25800 | Fr.2.58 |
25 | Fr.0.24160 | Fr.6.04 |
50 | Fr.0.23000 | Fr.11.50 |
100 | Fr.0.21890 | Fr.21.89 |
250 | Fr.0.20516 | Fr.51.29 |
500 | Fr.0.19534 | Fr.97.67 |
1,000 | Fr.0.18600 | Fr.186.00 |
3,000 | Fr.0.17212 | Fr.516.36 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |

