



PUDP-30V-S | |
|---|---|
DigiKey Part Number | 455-2479-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-30V-S |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.29400 | Fr.2.94 |
| 25 | Fr.0.27560 | Fr.6.89 |
| 50 | Fr.0.26220 | Fr.13.11 |
| 100 | Fr.0.24980 | Fr.24.98 |
| 250 | Fr.0.23404 | Fr.58.51 |
| 500 | Fr.0.22288 | Fr.111.44 |
| 1,000 | Fr.0.21222 | Fr.212.22 |
| 2,500 | Fr.0.19893 | Fr.497.32 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |










