
CBR08C220FAGAC | |
|---|---|
DigiKey Part Number | 399-8756-2-ND - Tape & Reel (TR) 399-8756-1-ND - Cut Tape (CT) 399-8756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C220FAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C220FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.86000 | Fr.2.86 |
| 10 | Fr.2.02200 | Fr.20.22 |
| 50 | Fr.1.68540 | Fr.84.27 |
| 100 | Fr.1.58160 | Fr.158.16 |
| 500 | Fr.1.41066 | Fr.705.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.1.26986 | Fr.5,079.44 |
| Unit Price without VAT: | Fr.2.86000 |
|---|---|
| Unit Price with VAT: | Fr.3.09166 |

