CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C220J5GAC

DigiKey Part Number
399-CBR08C220J5GACTR-ND - Tape & Reel (TR)
399-CBR08C220J5GACCT-ND - Cut Tape (CT)
399-CBR08C220J5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C220J5GAC
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C220J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,355
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.21000Fr.2.10
50Fr.0.15560Fr.7.78
100Fr.0.13910Fr.13.91
500Fr.0.11126Fr.55.63
1,000Fr.0.10266Fr.102.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08380Fr.335.20
8,000Fr.0.08066Fr.645.28
12,000Fr.0.07868Fr.944.16
20,000Fr.0.07831Fr.1,566.20
28,000Fr.0.07644Fr.2,140.32
40,000Fr.0.07623Fr.3,049.20
48,000Fr.0.07613Fr.3,654.24
96,000Fr.0.07380Fr.7,084.80
100,000Fr.0.07367Fr.7,367.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754