T498 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D106K035ATE700

DigiKey Part Number
399-4768-2-ND - Tape & Reel (TR)
399-4768-1-ND - Cut Tape (CT)
399-4768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498D106K035ATE700
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T498D106K035ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,964
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.0.84000Fr.8.40
50Fr.0.67080Fr.33.54
100Fr.0.61870Fr.61.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.53064Fr.265.32
1,000Fr.0.50338Fr.503.38
1,500Fr.0.48972Fr.734.58
2,500Fr.0.47458Fr.1,186.45
3,500Fr.0.46574Fr.1,630.09
5,000Fr.0.45723Fr.2,286.15
6,000Fr.0.45319Fr.2,719.14
12,000Fr.0.43961Fr.5,275.32
12,500Fr.0.43889Fr.5,486.12
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206