
T499D336K025ATE700 | |
|---|---|
DigiKey Part Number  | 399-5066-2-ND - Tape & Reel (TR) 399-5066-1-ND - Cut Tape (CT) 399-5066-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T499D336K025ATE700  | 
Description  | CAP TANT 33UF 10% 25V 2917  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T499D336K025ATE700 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 700mOhm  | |
Operating Temperature  | -55°C ~ 175°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Ratings  | AEC-Q200  | |
Features  | Automotive  | |
Failure Rate  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.43000 | Fr.3.43 | 
| 10 | Fr.2.45400 | Fr.24.54 | 
| 50 | Fr.2.06480 | Fr.103.24 | 
| 100 | Fr.1.94430 | Fr.194.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.47940 | Fr.739.70 | 
| 1,000 | Fr.1.45170 | Fr.1,451.70 | 
| Unit Price without VAT: | Fr.3.43000 | 
|---|---|
| Unit Price with VAT: | Fr.3.70783 | 

