
T530X337M010ATE006 | |
|---|---|
DigiKey Part Number  | 399-4134-2-ND - Tape & Reel (TR) 399-4134-1-ND - Cut Tape (CT) 399-4134-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T530X337M010ATE006  | 
Description  | CAP TANT POLY 330UF 10V 2917  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T530X337M010ATE006 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 330 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 6mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.6.03000 | Fr.6.03 | 
| 10 | Fr.4.49400 | Fr.44.94 | 
| 50 | Fr.3.88000 | Fr.194.00 | 
| 100 | Fr.3.69000 | Fr.369.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.3.36830 | Fr.1,684.15 | 
| 1,000 | Fr.3.26862 | Fr.3,268.62 | 
| 1,500 | Fr.3.21868 | Fr.4,828.02 | 
| 2,500 | Fr.3.16330 | Fr.7,908.25 | 
| Unit Price without VAT: | Fr.6.03000 | 
|---|---|
| Unit Price with VAT: | Fr.6.51843 | 





