Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB336K010RNJ

DigiKey Part Number
478-1687-2-ND - Tape & Reel (TR)
478-1687-1-ND - Cut Tape (CT)
478-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB336K010RNJ
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB336K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,350
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.19700Fr.1.97
50Fr.0.14580Fr.7.29
100Fr.0.13000Fr.13.00
500Fr.0.10364Fr.51.82
1,000Fr.0.09551Fr.95.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09059Fr.181.18
4,000Fr.0.08497Fr.339.88
6,000Fr.0.08216Fr.492.96
10,000Fr.0.07904Fr.790.40
14,000Fr.0.07721Fr.1,080.94
20,000Fr.0.07546Fr.1,509.20
24,000Fr.0.07463Fr.1,791.12
48,000Fr.0.07183Fr.3,447.84
50,000Fr.0.07168Fr.3,584.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673