TPSB336K010A0650 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.57885
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,317
Unit Price: Fr.0.33000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.64169
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.64169
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.57885
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.57885
Datasheet

Similar


KYOCERA AVX
In Stock: 3,269
Unit Price: Fr.0.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,161
Unit Price: Fr.0.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 715
Unit Price: Fr.0.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.16116
Datasheet

Similar


Vishay Sprague
In Stock: 9,534
Unit Price: Fr.0.46000
Datasheet

Similar


Vishay Sprague
In Stock: 3,848
Unit Price: Fr.0.70000
Datasheet

Similar


KEMET
In Stock: 2,000
Unit Price: Fr.0.80000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB336K010A0650

DigiKey Part Number
TPSB336K010A0650-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB336K010A0650
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.64169Fr.1,283.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64169
Unit Price with VAT:Fr.0.69367