


TPSB336K010R0500 | |
|---|---|
DigiKey Part Number | 478-9074-2-ND - Tape & Reel (TR) 478-9074-1-ND - Cut Tape (CT) 478-9074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K010R0500 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26500 | Fr.2.65 |
| 50 | Fr.0.19940 | Fr.9.97 |
| 100 | Fr.0.17920 | Fr.17.92 |
| 500 | Fr.0.14518 | Fr.72.59 |
| 1,000 | Fr.0.13467 | Fr.134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12855 | Fr.257.10 |
| 4,000 | Fr.0.12129 | Fr.485.16 |
| 6,000 | Fr.0.11765 | Fr.705.90 |
| 10,000 | Fr.0.11362 | Fr.1,136.20 |
| 14,000 | Fr.0.11126 | Fr.1,557.64 |
| 20,000 | Fr.0.10900 | Fr.2,180.00 |
| 24,000 | Fr.0.10792 | Fr.2,590.08 |
| 48,000 | Fr.0.10431 | Fr.5,006.88 |
| 50,000 | Fr.0.10412 | Fr.5,206.00 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

