
LT1492CS8#PBF | |
|---|---|
DigiKey Part Number | LT1492CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1492CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1492CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.23000 | Fr.9.23 |
| 10 | Fr.6.32500 | Fr.63.25 |
| 25 | Fr.5.56720 | Fr.139.18 |
| 100 | Fr.4.71050 | Fr.471.05 |
| 300 | Fr.4.44000 | Fr.1,332.00 |
| Unit Price without VAT: | Fr.9.23000 |
|---|---|
| Unit Price with VAT: | Fr.9.97763 |

