
| LT6107MPS5#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LT6107MPS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6107MPS5#TRPBFCT-ND - Cut Tape (CT) 505-LT6107MPS5#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LT6107MPS5#TRPBF | 
| Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT6107MPS5#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | - | |
| -3db Bandwidth | 200 kHz | |
| Current - Input Bias | 40 nA | |
| Voltage - Input Offset | 150 µV | |
| Current - Supply | 70µA | |
| Current - Output / Channel | 1 mA | |
| Voltage - Supply Span (Min) | 2.7 V | |
| Voltage - Supply Span (Max) | 36 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Supplier Device Package | TSOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.25000 | Fr.7.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.3.21000 | Fr.8,025.00 | 
| Unit Price without VAT: | Fr.7.25000 | 
|---|---|
| Unit Price with VAT: | Fr.7.83725 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland