
LTC2050HVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVIS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.74000 | Fr.4.74 |
| 10 | Fr.3.12100 | Fr.31.21 |
| 25 | Fr.2.69720 | Fr.67.43 |
| 100 | Fr.2.21850 | Fr.221.85 |
| 250 | Fr.1.98348 | Fr.495.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.83892 | Fr.919.46 |
| 1,000 | Fr.1.80000 | Fr.1,800.00 |
| Unit Price without VAT: | Fr.4.74000 |
|---|---|
| Unit Price with VAT: | Fr.5.12394 |





