

LTC2461CMS#PBF | |
|---|---|
DigiKey Part Number | LTC2461CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2461CMS#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2461CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.14000 | Fr.5.14 |
| 10 | Fr.3.39800 | Fr.33.98 |
| 37 | Fr.2.77892 | Fr.102.82 |
| 111 | Fr.2.39721 | Fr.266.09 |
| 259 | Fr.2.16807 | Fr.561.53 |
| 518 | Fr.2.01423 | Fr.1,043.37 |
| 1,036 | Fr.2.01000 | Fr.2,082.36 |
| Unit Price without VAT: | Fr.5.14000 |
|---|---|
| Unit Price with VAT: | Fr.5.55634 |


