451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.062MRL

DigiKey Part Number
F3153TR-ND - Tape & Reel (TR)
F3153CT-ND - Cut Tape (CT)
F3153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.062MRL
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.062MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
5.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,568
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.40000Fr.4.40
5Fr.3.64800Fr.18.24
10Fr.3.36600Fr.33.66
50Fr.2.79160Fr.139.58
100Fr.2.57450Fr.257.45
250Fr.2.31208Fr.578.02
500Fr.2.20270Fr.1,101.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.79960Fr.1,799.60
Manufacturers Standard Package
Unit Price without VAT:Fr.4.40000
Unit Price with VAT:Fr.4.75640