


0881060.UR | |
|---|---|
DigiKey Part Number | F9969TR-ND - Tape & Reel (TR) F9969CT-ND - Cut Tape (CT) F9969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881060.UR |
Description | FUSE BOARD MOUNT 60A 75VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0881060.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 75 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1050.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm) | |
DC Cold Resistance | 81 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.62000 | Fr.7.62 |
| 5 | Fr.6.32600 | Fr.31.63 |
| 10 | Fr.5.83800 | Fr.58.38 |
| 50 | Fr.4.84060 | Fr.242.03 |
| 100 | Fr.4.46340 | Fr.446.34 |
| 250 | Fr.4.03552 | Fr.1,008.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.32156 | Fr.1,660.78 |
| 1,000 | Fr.3.29700 | Fr.3,297.00 |
| Unit Price without VAT: | Fr.7.62000 |
|---|---|
| Unit Price with VAT: | Fr.8.23722 |





