

SL1021A600R | |
|---|---|
DigiKey Part Number | SL1021A600R-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A600R |
Description | GDT 600V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.26000 | Fr.2.26 |
| 5 | Fr.1.87000 | Fr.9.35 |
| 10 | Fr.1.72600 | Fr.17.26 |
| 50 | Fr.1.43160 | Fr.71.58 |
| 100 | Fr.1.32060 | Fr.132.06 |
| 250 | Fr.1.18648 | Fr.296.62 |
| 500 | Fr.1.09358 | Fr.546.79 |
| 1,000 | Fr.1.00747 | Fr.1,007.47 |
| 5,000 | Fr.0.96970 | Fr.4,848.50 |
| Unit Price without VAT: | Fr.2.26000 |
|---|---|
| Unit Price with VAT: | Fr.2.44306 |

