TVS Varistor 1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS Varistor 1210 Series

V120MLA1210NH

DigiKey Part Number
F3831TR-ND - Tape & Reel (TR)
F3831CT-ND - Cut Tape (CT)
F3831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V120MLA1210NH
Description
VARISTOR 150V 125A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V120MLA1210NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
107 V
Maximum DC Volts
120 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
125 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.73000Fr.7.30
25Fr.0.66160Fr.16.54
100Fr.0.58540Fr.58.54
250Fr.0.54916Fr.137.29
500Fr.0.53366Fr.266.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.45834Fr.458.34
2,000Fr.0.44500Fr.890.00
3,000Fr.0.43831Fr.1,314.93
5,000Fr.0.43600Fr.2,180.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181