
BCMS201209A300 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A300TR-ND - Tape & Reel (TR) 5262-BCMS201209A300CT-ND - Cut Tape (CT) 5262-BCMS201209A300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A300 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03480 | Fr.0.87 |
| 50 | Fr.0.03140 | Fr.1.57 |
| 100 | Fr.0.02820 | Fr.2.82 |
| 250 | Fr.0.02424 | Fr.6.06 |
| 500 | Fr.0.02162 | Fr.10.81 |
| 1,000 | Fr.0.01918 | Fr.19.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01481 | Fr.59.24 |
| 8,000 | Fr.0.01286 | Fr.102.88 |
| 12,000 | Fr.0.01178 | Fr.141.36 |
| 20,000 | Fr.0.01150 | Fr.230.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

