
MAX11616EEE+ | |
|---|---|
DigiKey Part Number | MAX11616EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11616EEE+ |
Description | IC ADC 12BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11616EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.26000 | Fr.8.26 |
| 10 | Fr.6.45300 | Fr.64.53 |
| 25 | Fr.6.00080 | Fr.150.02 |
| 100 | Fr.5.50370 | Fr.550.37 |
| 300 | Fr.5.22643 | Fr.1,567.93 |
| 500 | Fr.5.12396 | Fr.2,561.98 |
| 1,000 | Fr.5.00642 | Fr.5,006.42 |
| Unit Price without VAT: | Fr.8.26000 |
|---|---|
| Unit Price with VAT: | Fr.8.92906 |

