RV-8063-C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-8063-C7
RV-8063-C7

RV-8063-C7-32.768KHZ-20PPM-TA-QC

DigiKey Part Number
2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-8063-C7-32.768KHZ-20PPM-TA-QC
Description
IC RTC CLK/CALENDAR SPI 8SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B SPI, 3-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-8063-C7-32.768KHZ-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Programmable Clock Output, RAM, Timer
Memory Size
1B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI, 3-Wire Serial
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.24µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,467
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.0.97400Fr.9.74
25Fr.0.88480Fr.22.12
100Fr.0.78570Fr.78.57
250Fr.0.73844Fr.184.61
500Fr.0.70996Fr.354.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.68652Fr.686.52
2,000Fr.0.66723Fr.1,334.46
3,000Fr.0.65757Fr.1,972.71
5,000Fr.0.64687Fr.3,234.35
7,000Fr.0.64062Fr.4,484.34
10,000Fr.0.63460Fr.6,346.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854