
0910-4-57-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90457TR-ND - Tape & Reel (TR) ED90457CT-ND - Cut Tape (CT) ED90457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0910-4-57-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.208" (5.29mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.92100 | Fr.9.21 |
| 25 | Fr.0.86280 | Fr.21.57 |
| 50 | Fr.0.82140 | Fr.41.07 |
| 100 | Fr.0.78220 | Fr.78.22 |
| 250 | Fr.0.73320 | Fr.183.30 |
| 500 | Fr.0.69816 | Fr.349.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | Fr.0.66037 | Fr.726.41 |
| 2,200 | Fr.0.62886 | Fr.1,383.49 |
| 3,300 | Fr.0.61113 | Fr.2,016.73 |
| 5,500 | Fr.0.58951 | Fr.3,242.30 |
| 7,700 | Fr.0.57570 | Fr.4,432.89 |
| 11,000 | Fr.0.56141 | Fr.6,175.51 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

