BU-P2269
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P2269

DigiKey Part Number
314-1204-ND
Manufacturer
Manufacturer Product Number
BU-P2269
Description
CONN DBL BANANA JACK TURRET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack, Double Connector Standard Banana Turret Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Banana Jack, Double
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Black, Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,313
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.4.65000Fr.4.65
Manufacturers Standard Package
Unit Price without VAT:Fr.4.65000
Unit Price with VAT:Fr.5.02665