
BLM18HE601SN1D | |
|---|---|
DigiKey Part Number | 490-5214-2-ND - Tape & Reel (TR) 490-5214-1-ND - Cut Tape (CT) 490-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 25 | Fr.0.10480 | Fr.2.62 |
| 50 | Fr.0.09380 | Fr.4.69 |
| 100 | Fr.0.08370 | Fr.8.37 |
| 250 | Fr.0.07160 | Fr.17.90 |
| 500 | Fr.0.06328 | Fr.31.64 |
| 1,000 | Fr.0.05554 | Fr.55.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04248 | Fr.169.92 |
| 8,000 | Fr.0.04150 | Fr.332.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |











