
| MEE1S1205SC | |
|---|---|
| DigiKey Part Number | 811-2749-ND | 
| Manufacturer | |
| Manufacturer Product Number | MEE1S1205SC | 
| Description | DC DC CONVERTER 5V 1W | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MEE1S1205SC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 10.8V | |
| Voltage - Input (Max) | 13.2V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 200mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 1 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 83.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP Module | |
| Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
| Control Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.21000 | Fr.4.21 | 
| 5 | Fr.4.18400 | Fr.20.92 | 
| 10 | Fr.4.16000 | Fr.41.60 | 
| 25 | Fr.4.11200 | Fr.102.80 | 
| 50 | Fr.4.00800 | Fr.200.40 | 
| 100 | Fr.3.80800 | Fr.380.80 | 
| 250 | Fr.3.56800 | Fr.892.00 | 
| 500 | Fr.3.32802 | Fr.1,664.01 | 
| 1,000 | Fr.3.11202 | Fr.3,112.02 | 
| Unit Price without VAT: | Fr.4.21000 | 
|---|---|
| Unit Price with VAT: | Fr.4.55101 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland