
MGJ3T12150505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3033-2-ND - Tape & Reel (TR) 811-3033-1-ND - Cut Tape (CT) 811-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ3T12150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ3T12150505MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 120mA, 120mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.89000 | Fr.14.89 |
| 5 | Fr.14.81600 | Fr.74.08 |
| 10 | Fr.14.71200 | Fr.147.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | Fr.14.71217 | Fr.338.38 |
| 46 | Fr.14.54391 | Fr.669.02 |
| 69 | Fr.14.19203 | Fr.979.25 |
| 115 | Fr.13.47200 | Fr.1,549.28 |
| 575 | Fr.11.76005 | Fr.6,762.03 |
| Unit Price without VAT: | Fr.14.89000 |
|---|---|
| Unit Price with VAT: | Fr.16.09609 |







