STDCSW2-26M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


Aker Technology Corp
In Stock: 1,967
Unit Price: Fr.0.55000
Datasheet
NX2520SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSW2-26M

DigiKey Part Number
644-STDCSW2-26MTR-ND - Tape & Reel (TR)
644-STDCSW2-26MCT-ND - Cut Tape (CT)
644-STDCSW2-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSW2-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.02000Fr.1.02
10Fr.0.88500Fr.8.85
25Fr.0.83680Fr.20.92
50Fr.0.80220Fr.40.11
100Fr.0.76900Fr.76.90
250Fr.0.72728Fr.181.82
500Fr.0.69716Fr.348.58
1,000Fr.0.66835Fr.668.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.62513Fr.1,875.39
6,000Fr.0.59934Fr.3,596.04
9,000Fr.0.58476Fr.5,262.84
Manufacturers Standard Package
Unit Price without VAT:Fr.1.02000
Unit Price with VAT:Fr.1.10262