


74AUP1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-3173-2-ND - Tape & Reel (TR) 1727-3173-1-ND - Cut Tape (CT) 1727-3173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G00GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12800 | Fr.1.28 |
| 50 | Fr.0.10340 | Fr.5.17 |
| 100 | Fr.0.09580 | Fr.9.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07414 | Fr.222.42 |
| 6,000 | Fr.0.07174 | Fr.430.44 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |


