74HCT08D,653 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,736
Unit Price: Fr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: Fr.0.78000
Datasheet

Similar


Texas Instruments
In Stock: 6,593
Unit Price: Fr.0.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.38771
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 6,236
Unit Price: Fr.0.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 3,311
Unit Price: Fr.0.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.39460
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.39460
Datasheet

Similar


Texas Instruments
In Stock: 20,950
Unit Price: Fr.0.26000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT08D,653

DigiKey Part Number
1727-2831-2-ND - Tape & Reel (TR)
1727-2831-1-ND - Cut Tape (CT)
1727-2831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT08D,653
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT08D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.18500Fr.1.85
50Fr.0.15080Fr.7.54
100Fr.0.14020Fr.14.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.09586Fr.239.65
5,000Fr.0.09275Fr.463.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187