
74LVC2G74DC,125 | |
|---|---|
DigiKey Part Number | 1727-7028-2-ND - Tape & Reel (TR) 1727-7028-1-ND - Cut Tape (CT) 1727-7028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G74DC,125 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.29000 | Fr.2.90 |
| 50 | Fr.0.23980 | Fr.11.99 |
| 100 | Fr.0.22420 | Fr.22.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17911 | Fr.537.33 |
| 6,000 | Fr.0.17414 | Fr.1,044.84 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |











