74LVC2G74DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,000
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,136
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.88000
Datasheet

Similar


Texas Instruments
In Stock: 24,683
Unit Price: Fr.0.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.23374
Datasheet

Similar


Texas Instruments
In Stock: 4,453
Unit Price: Fr.0.31000
Datasheet

Similar


Texas Instruments
In Stock: 4,725
Unit Price: Fr.0.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.48088
Datasheet

Similar


Texas Instruments
In Stock: 5,802
Unit Price: Fr.3.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.49000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DC-Q100H

DigiKey Part Number
1727-74LVC2G74DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G74DC-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21245Fr.637.35
6,000Fr.0.20671Fr.1,240.26
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21245
Unit Price with VAT:Fr.0.22966