PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1BL,315

DigiKey Part Number
1727-4188-2-ND - Tape & Reel (TR)
1727-4188-1-ND - Cut Tape (CT)
1727-4188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BL,315
Description
TVS DIODE 5VWM 14VC DFN1006-2
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0S1BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14800Fr.1.48
50Fr.0.10600Fr.5.30
100Fr.0.09210Fr.9.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04103Fr.410.30
20,000Fr.0.03722Fr.744.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944