


YB15SKG01-5F-JF | |
|---|---|
DigiKey Part Number | 360-2940-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKG01-5F-JF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKG01-5F-JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.69000 | Fr.20.69 |
| 10 | Fr.17.84900 | Fr.178.49 |
| 25 | Fr.16.82800 | Fr.420.70 |
| 50 | Fr.16.09320 | Fr.804.66 |
| 100 | Fr.15.38900 | Fr.1,538.90 |
| 250 | Fr.14.50348 | Fr.3,625.87 |
| 500 | Fr.13.86604 | Fr.6,933.02 |
| Unit Price without VAT: | Fr.20.69000 |
|---|---|
| Unit Price with VAT: | Fr.22.36589 |




